LZ1-10R300

897-LZ110R300

LZ1-10R300

Mfr.:
ams OSRAM

Description:
High Power LEDs - Single Color Far Red, 740 nm 550 lm, 700mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

ams OSRAM LZ1-10R302-0000
ams OSRAM
High Power LEDs - Single Color Far Red, 740 nm
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  Details
Red LEDs
SMD/SMT
740 nm
Far Red
310 lm
1 A
2.4 V
5 W
Dome
Clear
LZ1
Tray
Brand: ams OSRAM
Height: 5 mm
LED Size: 19.9 mm x 19 mm x 5 mm
Length: 19.9 mm
Luminous Intensity: 550 cd
Product Type: LED - High Power
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Viewing Angle: 90 deg
Width: 19 mm
Part # Aliases: LZ1-10R305 LZ1-10R300-0000
Unit Weight: 0.070548 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

5W Far Red LED Emitter

LED Engin 5W far red LED emitter is the newest addition to the LedEngin portfolio of horticultural glow lights. The far red LED emitter simulates seasonal effects and the onset of sunrise/sunset to prolong perceived daylight. This LED Engin LED grow light allows customers to optimize the light to promote accelerated and predictable plant growth while realizing high energy efficiency compared to traditional horticulture lamp sources.These high luminous efficacy 5W far red emitters have an ultra-small footprint (4.4mm x 4.4mm x 3.2mm) and come in a surface mount ceramic package with integrated glass lens.