LZ1-10R200

897-LZ110R200

LZ1-10R200

Mfr.:
ams OSRAM

Description:
High Power LEDs - Single Color Deep Red, 660 nm 690 lm, 700mA

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

ams OSRAM LZ1-10R202-0000
ams OSRAM
High Power LEDs - Single Color Deep Red, 660 nm
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  Details
Red LEDs
SMD/SMT
660 nm
Deep Red
525 lm
1 A
2.5 V
5 W
Dome
Clear
LZ1
Tray
Brand: ams OSRAM
Height: 5 mm
LED Size: 19.9 mm x 19 mm x 5 mm
Length: 19.9 mm
Luminous Intensity: 690 cd
Product Type: LED - High Power
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Viewing Angle: 90 deg
Width: 19 mm
Part # Aliases: LZ1-10R205 LZ1-10R200-0000
Unit Weight: 0.070548 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99