LZ1-10B200

897-LZ110B200

LZ1-10B200

Mfr.:
ams OSRAM

Description:
High Power LEDs - Single Color Blue, 460 nm 40 lm, 700mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

ams OSRAM LZ1-10B202-0000
ams OSRAM
High Power LEDs - Single Color Blue, 460 nm
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  Details
Blue LEDs
SMD/SMT
460 nm
Blue
40 lm
1 A
3.6 V
5 W
Dome
Clear
LZ1
Tray
Brand: ams OSRAM
Height: 5 mm
LED Size: 19.9 mm x 19 mm x 5 mm
Length: 19.9 mm
Luminous Intensity: 40 cd
Product Type: LED - High Power
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Viewing Angle: 80 deg
Width: 19.9 mm
Part # Aliases: LZ1-10B205 LZ1-10B200-0000

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LZ-005 Family Hi-Power LEDs

The LZ-005 family of high power LEDs from LED Engin includes 3W to 5W single-chip emitters in ultra-small 4.4mm x 4.4mm footprints. Available in a red, green, blue, and white with various lumen ratings.