See an Error?

SHV12-1A85-78L4K

MEDER electronic (Standex)
876-SHV121A8578L4K

SHV12-1A85-78L4K

Mfr.:

Description:
Reed Relays REED RELAY SPST 1A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 938

Stock:

938 Can Ship Immediately

Factory Lead-Time:

62 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.54 $10.54
$9.86 $98.60
$9.22 $221.28
$9.02 $432.96
$8.28 $993.60
$7.25 $1,914.00
$6.85 $3,452.40
$6.82 $6,874.56
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
12 VDC
1 Form A (SPST-NO)
1 A
1 kV
100 W
500 Ohms
Solder Pin
SHV
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Form Factor, or Case Style: SIP
Product Type: Reed Relays
Factory Pack Quantity: 24
Subcategory: Relays
Part # Aliases: 3312185478
Unit Weight: 0.053264 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

SHV High Voltage Reed Relays

Standex-Meder SHV High Voltage Reed Relays feature switching up to 1kVDC, a 4kVDC breakdown voltage, and an internal magnetic shield. The SHV Reed Relays are 50% smaller than Standex-Meder DIP and DIL reed relays. These SHV High Voltage Reed Relays are designed for use in automated test equipment, battery-powered devices, medical equipment, portable defibrillators, and more.

Image Description
Analog Devices Inc. LT8304ES8E-1#PBF
Switching Voltage Regulators 100VIN uP No-Opto Iso Fly Conv w/ 150V/2
CUI Inc. PDQE20-Q24-S12-D
Isolated DC/DC Converters - Through Hole dc-dc isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667A, single regulated output, DIP
STMicroelectronics LDL1117S50R
LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator
Molex 43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
Texas Instruments MAX3221EIPWR
RS-232 Interface IC RS-232 Line Driver/Receiver
Texas Instruments TPS2062CDR
Power Switch ICs - Power Distribution Dual-Channel,Crnt- Ltd,Pwr-Dist Sw
Diodes Incorporated BSS138K-13
MOSFET BSS Family SOT23 T&R 10K
Amphenol LD09P24A4GV00LF
D-Sub Standard Connectors DSub S/S STB 09 Pin LF
Molex 43045-0827
Headers & Wire Housings Microfit 3.0 V TH Hdr DR Tin 8Ckt
Omron G6E-134P-US DC12
Low Signal Relays - PCB Low Signal Relay 12VDC