See an Error?

B72207U2271K501

EPCOS / TDK
871-B72207U2271K501

B72207U2271K501

Mfr.:

Description:
Varistors 275VAC 10% 7mm 125 DegC AdvanceD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,600

Stock:

2,600 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.329 $3.29
$0.224 $22.40
$0.172 $60.20
$0.13 $136.50
$0.115 $322.00
$0.106 $1,075.90
$0.093 $2,343.60
Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  Details
B722xxU
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
11 mm
1.75 kA
27.5 J
110 pF
- 40 C
+ 125 C
Bulk
Brand: EPCOS / TDK
Current Rating: 500 A
Height: 7.6 mm
Product Type: Varistors
Factory Pack Quantity: 350
Subcategory: Varistors
Tolerance: 10 %
Unit Weight: 0.028219 oz
USHTS:
8533404000
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

B722 SNF AdvanceD SIOV Metal Oxide Varistors

EPCOS B722 SNF AdvanceD SIOV Metal Oxide Varistors by TDK are high operating temperature (up to +125°C) varistors with high surge current ratings up to 10kA. The round varistor element is packaged in a silicone resin UL 94V-0 flame-retardant coating with tinned wire terminals. The high-energy AdvanceD Series E2 varistors feature high energy ratings up to 400J, a wide operating voltage range of 130VRMS to 625VRMS, enhanced resistance against heat and humidity [85°C, 85% r.h., 0.85 - VV (1mA), 1000h], and can be used in harsh environments. 

Automotive On-Board Charging Solutions

EPCOS / TDK Automotive On-Board Charging Solutions include chip NTCs, chip varistors, leaded varistors, GFCs, surge arresters, and CeraLink DC Link capacitors with output filtering. The leaded varistors provide high-voltage surge protections with the use of Positive Temperature Coefficient (PTC) Inrush Current Limiter (ICL) for inrush current protection. EPCOS / TDK Automotive On-Board Charging Solution is ideal for battery charge/discharge systems, DC fast charging stations, and jump-start protection. 

SIOV Metal Oxide Varistors

TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Image Description
TE Connectivity TLRP3A20CR100FTE
Current Sense Resistors - SMD TLRP 2512 2.0W R100 1% 25PPM 4K RL
Diodes Incorporated S3MB-13-F
Rectifiers 1000V 3A
STMicroelectronics LDK220U33R
LDO Voltage Regulators 200 mA low quiescent current and low noise LDO
Infineon BSS123N H6433
MOSFET N-Ch 100V 190mA SOT-23-3
onsemi MMSZ4707T1G
Zener Diodes 20V 500mW
Samsung Electro-Mechanics CL21A225KAFNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 25V X5R 0805
Samsung Electro-Mechanics CL21B334KBFNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 330nF+/-10% 50V X7R 0805
Murata GRM21BR61E226ME44K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 0805 X5R
onsemi MMSD4148T1G
Diodes - General Purpose, Power, Switching 100V 200mA
Murata PRG18BB470MB1RB
PTC Thermistors 47 OHM 20%