MJE15030G

onsemi
863-MJE15030G

MJE15030G

Mfr.:

Description:
Bipolar Transistors - BJT 8A 150V 50W NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

6,250
Expected 06-Nov-23
3,100
Expected 23-Nov-23

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$1.29 $12.90
$1.00 $100.00
$0.819 $409.50
$0.652 $456.40
Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  Details
Through Hole
TO-220-3
NPN
Single
150 V
150 V
5 V
500 mV
8 A
50 W
30 MHz
- 65 C
+ 150 C
MJE15030
Tube
Brand: onsemi
Continuous Collector Current: 8 A
DC Collector/Base Gain hfe Min: 40
Height: 15.75 mm
Length: 10.53 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: Si
Width: 4.83 mm
Unit Weight: 0.211644 oz
USHTS:
8541290075
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSA1381ESTU
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
onsemi KSC2690AYSTU
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
onsemi KSC945CYTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
onsemi KSC945YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor