LTST-C192GKT

Lite-On
859-LTST-C192GKT

LTST-C192GKT

Mfr.:

Description:
Standard LEDs - SMD Green Clear 569nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0603 (1608 metric)
Top View
Green
10 mA
2 V
565 nm
12 mcd
130 deg
1.6 mm
0.8 mm
Water Clear
Reel
Cut Tape
Brand: Lite-On
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
TARIC:
8541401000
ECCN:
EAR99