LTPL-C034UVH365

Lite-On
859-LTPL-C034UVH365

LTPL-C034UVH365

Mfr.:

Description:
High Power LEDs - Single Color HIGH PWR UV 365nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,221

Stock:

2,221 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.24 $7.24
$5.12 $51.20
$4.19 $419.00
Full Reel (Order in multiples of 500)
$3.53 $1,765.00
$3.24 $3,240.00
$3.10 $7,750.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: High Power LEDs - Single Color
RoHS:  Details
UV LEDs (Ultraviolet)
SMD/SMT
1313 (3434 metric)
365 nm
Ultraviolet (UVA)
665 mW
500 mA
3.8 V
3.08 W
Colorless
3.06 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Configuration: Single
Height: 2.13 mm
LED Size: 3.5 mm x 3.5 mm
Length: 3.45 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Viewing Angle: 130 deg
Width: 3.45 mm
Unit Weight: 0.024489 oz
                    
This Item is not available for sale in Germany due to possible patent
infringement.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1022-2
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

C03 LED High Power Ultraviolet LEDs

Lite-On C03 LED High Power Ultraviolet (UV) LEDs are revolutionary, energy-efficient light sources. They are used for common UV applications, including sterilization, purification, medical treatment, and curing fluid. The LEDs combine the lifetime and reliability advantages of Light Emitting Diodes with the brightness of conventional light sources. Lite-On C03 offers design freedom and allows solid-state ultraviolet light sources to displace conventional ultraviolet technologies.

Image Description
ams OSRAM SFH 4715AS
High Power LEDs - Single Color OSLON BLK IR EMIT HI PWR
Wurth Elektronik 15335337AA350
High Power LEDs - Single Color WL-SUMW SMD UV Waterclr 3535 365nm
ams OSRAM GY CSHPM1.23-KQKS-36
High Power LEDs - Single Color Yellow OSLON SSL 150
Luminus Devices SST-10-UV-A130-G365-00
High Power LEDs - Single Color Ultraviolet 365 nm
Vishay TLHY4400
Standard LEDs - Through Hole Yellow Tint Diffused
Wolfspeed C3D06065A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 650V, 6A
Vishay CRCW251248R7FKEG
Thick Film Resistors - SMD 1watt 48.7ohms 1%
Luminus Devices SST-10-UV-A130-F365-00
High Power LEDs - Single Color Ultraviolet 365 nm
Lite-On LTPL-C034UVH385
High Power LEDs - Single Color HIGH PWR UV 385nm
Luminus Devices SST-10-DR-B90-J660
High Power LEDs - Single Color Deep Red LED 660 nm ,SST-10 Series