93PR200LF

BI Technologies / TT Electronics
858-93PR200LF

93PR200LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/2inch 200 LEADFREECermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

450
Expected 28-Mar-24

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.21 $4.21
$3.09 $30.90
$2.89 $289.00
Product Attribute Attribute Value
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  Details
Model 93
PC Pin
Single Turn
1
200 Ohms
Top Slot
1 W
200 VDC
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Bulk
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Unit Weight: 0.052911 oz

USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
9029100090
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Vishay SIHFL9014TR-GE3
MOSFET -60V Vds 20V Vgs SOT-223
ABRACON ABM3-8.000MHz-D2Y-T
Crystals 8.0 MHZ 18PF
Vishay BFC237012105
Film Capacitors 1uF 5% 63volts
Vishay CMF5510K000BEEK
Metal Film Resistors - Through Hole 1/2W 10Kohms .1%
Vishay SL02-GS08
Schottky Diodes & Rectifiers 1.1 Amp 20 Volt
Aavid PF523G
Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 10.1 Degree C/W, 12.5mm
C&K Switches K12PBK22.5N
Pushbutton Switches Key Switch N.O. SPDT 0.01A
Nichicon UVZ2W220MHD1TN
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 450 Volts 20%
TT Electronics 93PR100LF
Trimmer Resistors - Through Hole 1/2inch 100 LEADFREE Thumbwheel

FEATURED PRODUCTS
TT ELECTRONICS