R30-1011502

Harwin
855-R30-1011502

R30-1011502

Mfr.:

Description:
Standoffs & Spacers M3 x 15mm HEX SPACER BRASS 5.5mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,342

Stock:

1,342 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.76 $0.76
$0.476 $4.76
$0.439 $43.90
$0.426 $85.20
$0.414 $207.00
$0.376 $376.00
$0.363 $726.00
$0.338 $1,690.00
$0.332 $3,320.00
Product Attribute Attribute Value
Harwin
Product Category: Standoffs & Spacers
RoHS:  Details
Spacers
Hex
M3 x 0.5
15 mm
Brass
5.5 mm
Nickel
Female / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 0.070548 oz

USHTS:
7415390000
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
7415390000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Vishay MAL213699476E3
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 100V 20% 18 x 31
Vishay MAL213631101E3
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 10 x 12
Molex 22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Amphenol 15-000110
D-Sub Tools & Hardware 9P CAP W/LANYRD FOR MALE IP67
THAT Corporation 1646P08-U
Audio Amplifiers Balanced Audio Line Driver IC
Amphenol 202112
RF Connector Accessories SMA MALE CAP
Harwin R30-3000402
Standoffs & Spacers M3 x 4mm HEX 5.0A/F 6mm ML/FML NICKEL
Harwin R30-3000602
Standoffs & Spacers M3 x 6mm HEX 5mm A/F 6mm ML/FML NICKEL
Harwin R30-3000702
Standoffs & Spacers M3 x 7mm HEX 5mm A/F 6mm ML/FML NICKEL
Harwin R30-3001502
Standoffs & Spacers M3 x 15mm HEX 5mmA/F 6mm ML/FML NICKEL