M7581-46

Harwin
855-M7581-46

M7581-46

Mfr.:

Description:
Headers & Wire Housings JUMPER SKT RED OPEN TOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40,301

Stock:

40,301 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.11 $0.11
$0.067 $0.67
$0.056 $5.60
$0.054 $27.00
$0.043 $43.00
$0.042 $210.00
$0.041 $2,050.00
Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  Details
Accessories
M75
Accessory Type: Jumper (Shunt)
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Unit Weight: 0.003104 oz

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Nexperia PMEG2010ER,115
PMEG2010ER/SOD123W/SOD2
Texas Instruments SN74LVC1G06DBVR
Single Invert w/OD
Texas Instruments SN74LVC1G00DBVR
2-Input
KEMET C0805C104M5RACTU
50V 0.1uF X7R 0805 20%
Fair-Rite 2508051027Y1
MultLyr Chip Bead 1000 OHM 0805 1000mA
YAGEO RC0805FR-1010KL
10 kOhms 250 mW 0805 1%
Harwin M20-9771246
12 SIL VERTICAL PIN HEADER TIN
Amphenol 10129381-918001BLF
HEADER DR VT TH 2X9-10129381-918001BLF
KOA Speer SG73P2ATTD33R0F
0.5W 33ohm 1% AEC-Q200
AP Memory Technology APS6404L-3SQR-SN
IoT RAM 64Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, Ind. Temp., SOP8