30.476

Altech
845-30.476

30.476

Mfr.:

Description:
Headers & Wire Housings STL140/6 Rightangle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:

13 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.47 $14.70
$1.18 $118.00
$1.10 $550.00
$1.04 $1,040.00
$1.00 $2,500.00
$0.956 $4,780.00
$0.934 $9,340.00
25,000 Quote
Product Attribute Attribute Value
Altech
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
6 Position
5 mm
1 Row
-
Through Hole
Solder Pin
Right Angle
Pin (Male)
Accessory Type: -
Brand: Altech
Contact Type: -
Current Rating: 10 A
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V

USHTS:
8536694040
CNHTS:
8536909000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB1100-30-A
USB Connectors USB3.0 A Dual Skt, Thru Hole, R/A, 30u", W/shell stake, T&R
TE Connectivity 2066046-4
Fuse Holder 2POS MINI FUSE BOX
Adafruit 954
Raspberry Pi Accessories USB to TTL Serial Cable
Rosenberger 19S103-400L5
RF Connectors / Coaxial Connectors SMP Straight Plug PCB Limited Detent
Samtec IPL1-102-01-F-D-K
Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header
Bel 0679L6300-05
Surface Mount Fuses 6.3 A, 125 VAC / VDC
Bel C1Q 2.5
Surface Mount Fuses 1206 SMT Fuse VeryFastActing 2.5A
Bel C1Q 3.5
Surface Mount Fuses 1206 SMT Fuse VeryFastActing 3.5A
Bel C1Q 2
Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 2A
Murata GRM155C81E105KE11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0402 X6S