MKE04Z8VTG4

NXP Semiconductors
841-MKE04Z8VTG4

MKE04Z8VTG4

Mfr.:

Description:
ARM Microcontrollers - MCU M0 + 8K FLASH 48MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,665
Expected 05-Dec-23
8,640
Expected 06-Dec-23

Factory Lead-Time:

113
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.41 $2.41
$1.88 $18.80
$1.45 $139.20
$1.31 $754.56
$1.24 $1,309.44
Product Attribute Attribute Value
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
KE04
SMD/SMT
TSSOP-16
ARM Cortex M0
8 kB
32 bit
12 bit
48 MHz
16 I/O
1 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tube
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 5 Timer
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 96
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Part # Aliases: 935321946574
Unit Weight: 0.002194 oz

USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system which reduces development costs and time to market.

Kinetis E Series Microcontrollers

NXP Semiconductors Kinetis E Series Microcontrollers are robust, highly scalable MCUs based on the Arm® Cortex®-M0+/M4 Core. The Kinetis E MCUs offer a broad range of memory, peripheral, and package options. These MCUs share common peripherals and pin counts that allows migrating within an MCU family or between MCU families. The Kinetic E MCUs operate at 2.7V to 5.5V supply voltage range and provide exceptional EMC/ESD robustness. These MCUs are designed for complex electric noise environments and high-reliability applications.

Kinetis® KE04 Microcontrollers

NXP Semiconductors Kinetis® KE04 Microcontrollers (MCUs) are 48MHz MCUs that belong to the Kinetis E MCUs. These MCUs include a powerful array of analog, communication and timing, and control peripherals with specific flash memory size and pin count. The KE04 MCUs feature low power, high robustness, and cost-effectiveness, providing an appropriate entry-level 32-bit solution. NXP Semiconductors KE04 MCUs have enhanced ESD/EMC performance and are suited for cost-sensitive and high-reliability device applications in high electrical noise environments.

Image Description
KYOCERA AVX TCJB227M006R0070E
Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm Black Resin
Bourns CDSOD323-T05S-Q
ESD Suppressors / TVS Diodes 500W 5V UniDir SOD323 AEC-Q101
Samsung Electro-Mechanics CL10B104KB8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Wurth Elektronik 665302124022
Headers & Wire Housings WR-WTB SMT Male 1mm Vtcl Beige 02p
Texas Instruments LMV710M5/NOPB
Operational Amplifiers - Op Amps LOW PWR, RRIO OP AMP W/ HI-OTPT CURR DRV
Samsung Electro-Mechanics CL21B105KPFNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 10V X7R 20 0805
Molex 504449-0207
Headers & Wire Housings 1.0 WB 1 ROW ST WAFER 2Ckt
KEMET C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10%
Murata GRM188R60J106KE47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 10% 0603 X5R