FTR-K3JB005W

FCL Components
817-FTR-K3JB005W

FTR-K3JB005W

Mfr.:

Description:
General Purpose Relays 5VDC 20A POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 346

Stock:

346 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.86 $3.86
$3.23 $32.30
$3.22 $644.00
$2.13 $1,065.00
$2.09 $2,090.00
$2.06 $5,150.00
$2.01 $10,050.00
Product Attribute Attribute Value
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
5 VDC
1 Form A (SPST-NO)
20 A
Quick Connect
Through Hole
250 VAC
Quick Connect
Non-Latching
32 Ohms
Silver Alloy (Ag)
FTR-K3
30.1 mm
15.7 mm
23.3 mm
Tray
Brand: FCL Components
Contact Form: SPST (1 Form A)
Power Consumption: 780 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 0.881849 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410050
CNHTS:
8536490090
CAHTS:
8536410092
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

RKJXT 4-Directional Stick Switch

Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Image Description
Raspberry Pi SC1111
Single Board Computers Raspberry Pi 5 Board 4GB
Raspberry Pi SC1112
Single Board Computers Raspberry Pi 5 Board 8GB
MEAN WELL LRS-200N2-24
Switching Power Supplies 211.2W 24V 8.8A 200% Peak Power
STMicroelectronics M24M02E-FMN6TP
EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect
Texas Instruments TPSI3052SQDWZRQ1
Galvanically Isolated Gate Drivers Automotive reinforced isolated switch driver with integrated 15-V gate supply 8-SO-MOD -40 to 125
ROHM Semiconductor BSS138WT106
MOSFET Nch 60V 310mA, SOT-323, Small Signal MOSFET
Microchip PIC16F886-I/SP
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O
Molex 54819-0572
USB Connectors USB Mini-B Recept On-The-Go Rt.Angle
MEAN WELL SDR-120-24
DIN Rail Power Supplies 120W 24V 5A Din Rail W/PFC
FCL Components FTR-K3AB005W
General Purpose Relays 5VDC 20A POWER