VLS4012HBX-6R8M-N

TDK
810-VLS4012HBX6R8M-N

VLS4012HBX-6R8M-N

Mfr.:

Description:
Power Inductors - SMD 6.8uH 20% 0.208ohm 2.34A

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,764

Stock:

8,764 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.447 $4.47
$0.322 $32.20
Full Reel (Order in multiples of 1000)
$0.285 $285.00
$0.267 $534.00
$0.258 $2,580.00
$0.249 $6,225.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
High Power Inductor
SMD/SMT
4 mm x 4 mm x 1.2 mm
6.8 uH
20 %
2.12 A
208 mOhms
3.07 A
- 40 C
+ 105 C
PCB Mount
4 mm
4 mm
1.2 mm
Metal
VLS-HBX
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

VLS-HBX & VLX-HBX-1 Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. The low-profile product lineup features maximum heights of 1.0mm to 4.5mm, allowing for a variety of different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. TDK VLS Inductors are available for use in applications ranging from smartphones and tablet terminals, to LCD LED backlight panels, to automotive navigation and infotainment.

VLS-HBX N Power Inductors

TDK VLS-HBX N Power Inductors are magnetic shield type wound inductors for power circuits using a metallic magnetic material. VLS4012HBX comes in a 4012 package and features a 0.68µH to 22µH inductance range with a tolerance of 20%. The VLS3012HBX-N comes in a 3012 package and features a 0.33µH to 22µH inductance range with a tolerance of 20%. TDK VLS-HBX N Power Inductors are ideal for use in hard-disk drives (HDDs), solid-state drives (SSDs) digital video cameras (DVCs), DSCs (digital still cameras), mobile display panels, and more.

VLS Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. This low-profile product lineup features maximum heights ranging from 0.8mm to 4.5mm, allowing for different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. The VLS-E series is designed for smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules. The VLS-E-CA inductors are specially designed for car navigation, car stereo, and car accessory applications. VLS-CX, VLS-EX, and VLS-EX-H inductors achieve larger current and lower Rdc by optimizing the ferrite core figure. VLS-HBX-1 Inductors use a metallic magnetic material and achieve larger current through the metallic magnetic material.

Image Description
KYOCERA AVX CM21X5R107M06AT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 0805 20% 3Term
Panasonic ERA-2VEB1003X
Thin Film Resistors - SMD 0402 0.1% 25ppm 100Kohm AEC-Q200
Murata GRM158R60J226ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 20% 0402 X5R
Vishay MCS04020D1001BE000
Thin Film Resistors - SMD 1/16W 0.1% 1kOhms
Murata GRM1555C1E103GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 25 VDC 2% 0402 C0G (NP0)
Silicon Laboratories CP2102N-A02-GQFN28
USB Interface IC USBXpress - USB to UART Bridge QFN28
Littelfuse SP0503BAHTG
ESD Suppressors / TVS Diodes TVS AVAL DIODE SMT
ABRACON ABM8AIG-8.000MHZ-1Z-T
Crystals AEC-Q200 CRYSTAL 8.000MHZ 18PF SMD
TDK C1005X5R1A475M050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X5R1A475KBC
TDK C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 22uF X5R 20% T: 0.8mm