PS1240P02BT

TDK
810-PS1240P02BT

PS1240P02BT

Mfr.:

Description:
Piezo Buzzers & Audio Indicators Round 12.2mmx6.5mm 4kHz Vin=3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,302

Stock:

22,302 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.469 $4.69
$0.396 $39.60
$0.395 $98.75
$0.347 $173.50
$0.331 $331.00
Full Ammo Pack (Order in multiples of 2500)
$0.327 $817.50
$0.293 $1,465.00
$0.272 $2,720.00
Product Attribute Attribute Value
TDK
Product Category: Piezo Buzzers & Audio Indicators
RoHS:  Details
Buzzers
Piezoelectric
70 dBA
Continuous
4 kHz
3 V
Solder Pin
Through Hole
-
12.2 mm
12.2 mm x 6.5 mm
Brand: TDK
Height: 6.5 mm
Height - in: 0.256 in
Height - mm: 6.5 mm
Packaging: Ammo Pack
Product Type: Audio Indicators & Alerts
Series: PS
Factory Pack Quantity: 2500
Subcategory: Audio Devices
Unit Weight: 0.042329 oz
USHTS:
8518298000
CNHTS:
8531801001
TARIC:
8531807000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

PS & SD/SDC Buzzers

TDK SD/SDC Electromagnetic Buzzers are high reliability, compact, pin terminal type electromagnetic buzzers with 2048Hz output designed for automobile equipment. TDK PS Piezoelectronic Buzzers are high-performance buzzers that employ unimorph piezoelectric elements and are designed for easy incorporation into various circuits. TDK SD/SDC Electromagnetic Buzzers have built-in oscillator circuits so that output can be produced by merely connecting to a DC power supply. 

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

PS Piezoelectronic Buzzers

TDK PS Piezoelectronic Buzzers are high-performance buzzers that employ unimorph piezoelectric elements and are designed for easy incorporation into various circuits. These buzzers feature lower power consumption than electromagnetic units. TDK PS Piezoelectronic Buzzers serve as both a musical tone oscillator and a buzzer due to their design for external excitation. The PS series can be used with automated inserters. Applications include electric ranges, washing machines, computer terminals, and devices requiring speech synthesis input.

Image Description
Texas Instruments SN74HC595N
Counter Shift Registers Tri-State 8-Bit
STMicroelectronics NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32F4 STM32F401RE 512K
Qualtek 3021055-03
USB Cables / IEEE 1394 Cables USB 2.0 M TO M STRAT 3FT CORD WHITE
Analog Devices Inc. DS1631+
Thermostats High-Precision Digital Thermometer and Thermostat
TT Electronics P0915N-FC15BR10K
Potentiometers 9 mm ROTARY PANEL POT
Apem MJTP1230
Tactile Switches 6mm TACTILE SW
Kingbright WP7113ID5V
Standard LEDs - Through Hole Red 625nm Diffused 30mcd
Kingbright WP7113SGD5V
Standard LEDs - Through Hole Green 568nm Diffused 20mcd
YAGEO CFR-25JB-1K0
Carbon Film Resistors - Through Hole 1 kOhms 250 mW 5 %
YAGEO CFR-25JR-52-100R
Carbon Film Resistors - Through Hole 100ohm 1/4W 5%