FG18X7R1H224KRT00

TDK
810-FG18X7R1H224KRT0

FG18X7R1H224KRT00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.22uF X7R 10% LS:2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,528

Stock:

2,528 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.31 $0.31
$0.141 $1.41
$0.085 $8.50
$0.073 $73.00
$0.065 $162.50
$0.064 $1,600.00
$0.06 $3,000.00
$0.051 $5,100.00

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.31
Min:
1
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
FG
Radial
0.22 uF
50 VDC
X7R
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
5.5 mm
4 mm
2.5 mm
Bulk
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient / Code: 15 %
Type: Dipped Radial Multilayer Ceramic Capacitors
Voltage Rating: 50 VDC
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

FG Multilayer Ceramic Capacitors

TDK FG Multilayer Ceramic Capacitors are commercial grade and designed for harsh environments with temperatures up to +125°C. These MLCCs offer a 2.5mm or 5mm lead pitch, 10VDC to 630VDC voltage rating, and 1pF to 47μF capacitance ramge. TDK FG Multilayer Ceramic Capacitors are halogen free and RoHS compliant. This series is well suited for environmentally friendly applications, including bypass capacitors, snubber circuits, PFC input filters, and noise reduction measures in motors.

Thru Hole Capacitors

TDK Thru Hole Capacitors feature the FG, FK, and High Voltage series. The FG series MLCCs are halogen-free to support the design of environmentally friendly applications. FK series is mid-voltage Dipped Radial Ceramic Capacitors that provide large electrostatic capacity while maintaining a high level of reliability. The High Voltage capacitors offer high voltage safety ceramic disc capacitors.

TDK Specialty Ceramic/Disc/MLCC Leaded Cap’s


Image Description
STMicroelectronics L78L05ACZTR
Linear Voltage Regulators 5.0V 0.1A Positive
Wurth Elektronik 970110324
Standoffs & Spacers WA-SBRII M3x11mm SW5.5
E-Switch EG2201B
Slide Switches SWITCH SLIDE DPDT L=9
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
CUI Devices RCJ-024
RCA Phono Connectors RCA Connectors
STMicroelectronics 1N5711
Schottky Diodes & Rectifiers 15mA 70 Volt
Texas Instruments TL074ACN
Operational Amplifiers - Op Amps Quad Low Noise JFET
TDK FG18X7R1H103KNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.01uF X7R 10% LS:2.5mm
Texas Instruments CD4040BEE4
Counter ICs 12 STAGE BINARY CNTR
TDK FG28X7R1H223KNT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.022uF X7R 10% LS:5mm