FG18X7R1H104KNT06

TDK
810-FG18X7R1H104KNT6

FG18X7R1H104KNT06

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.1uF X7R 10% LS:2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,293

Stock:

11,293 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.106 $1.06
$0.064 $6.40
$0.056 $56.00
Full Ammo Pack (Order in multiples of 2000)
$0.048 $96.00
$0.043 $430.00
$0.042 $1,008.00
$0.039 $1,950.00
$0.038 $3,800.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.23
Min:
1
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
FG
Radial
0.1 uF
50 VDC
X7R
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
5.5 mm
4 mm
2.5 mm
Ammo Pack
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Temperature Coefficient / Code: 15 %
Type: Dipped Radial Multilayer Ceramic Capacitors
Voltage Rating: 50 VDC
Unit Weight: 0.027484 oz
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

FG Multilayer Ceramic Capacitors

TDK FG Multilayer Ceramic Capacitors are commercial grade and designed for harsh environments with temperatures up to +125°C. These MLCCs offer a 2.5mm or 5mm lead pitch, 10VDC to 630VDC voltage rating, and 1pF to 47μF capacitance ramge. TDK FG Multilayer Ceramic Capacitors are halogen free and RoHS compliant. This series is well suited for environmentally friendly applications, including bypass capacitors, snubber circuits, PFC input filters, and noise reduction measures in motors.

Thru Hole Capacitors

TDK Thru Hole Capacitors feature the FG, FK, and High Voltage series. The FG series MLCCs are halogen-free to support the design of environmentally friendly applications. FK series is mid-voltage Dipped Radial Ceramic Capacitors that provide large electrostatic capacity while maintaining a high level of reliability. The High Voltage capacitors offer high voltage safety ceramic disc capacitors.

TDK Specialty Ceramic/Disc/MLCC Leaded Cap’s


Image Description
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Texas Instruments SN74HC14AN
Inverters
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
Vishay 1N4001-E3/54
Rectifiers Vr/50V Io/1A
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics 1N5711
Schottky Diodes & Rectifiers 15mA 70 Volt
TDK FG18X7R1H103KNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.01uF X7R 10% LS:2.5mm
Texas Instruments TL431BQLPR
Voltage References Adjustable Precision Shunt Regulator
Fair-Rite 2743001111
Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz
KOA Speer MF1/4DCT52R4990F
Metal Film Resistors - Through Hole 1/4W 499 ohm 1% 500 OHM 1%