FG18X5R1E475KRT06

TDK
810-FG18X5R1E475KRT6

FG18X5R1E475KRT06

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 4.7uF X5R 10% LS:2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,322

Stock:

4,322 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.185 $1.85
$0.119 $11.90
$0.101 $101.00
Full Ammo Pack (Order in multiples of 2000)
$0.089 $178.00
$0.081 $810.00
$0.079 $1,896.00
$0.075 $3,750.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.38
Min:
1
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
FG
Radial
4.7 uF
25 VDC
X5R
10 %
2.5 mm
Dipped
- 55 C
+ 85 C
General Type MLCCs
-
5.5 mm
4 mm
2.5 mm
Ammo Pack
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Operating Temperature Range: - 55 C to + 85 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Temperature Coefficient / Code: 15 %
Type: Dipped Radial Multilayer Ceramic Capacitors
Voltage Rating: 25 VDC
Unit Weight: 0.011297 oz
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

FG Multilayer Ceramic Capacitors

TDK FG Multilayer Ceramic Capacitors are commercial grade and designed for harsh environments with temperatures up to +125°C. These MLCCs offer a 2.5mm or 5mm lead pitch, 10VDC to 630VDC voltage rating, and 1pF to 47μF capacitance ramge. TDK FG Multilayer Ceramic Capacitors are halogen free and RoHS compliant. This series is well suited for environmentally friendly applications, including bypass capacitors, snubber circuits, PFC input filters, and noise reduction measures in motors.

Thru Hole Capacitors

TDK Thru Hole Capacitors feature the FG, FK, and High Voltage series. The FG series MLCCs are halogen-free to support the design of environmentally friendly applications. FK series is mid-voltage Dipped Radial Ceramic Capacitors that provide large electrostatic capacity while maintaining a high level of reliability. The High Voltage capacitors offer high voltage safety ceramic disc capacitors.

TDK Specialty Ceramic/Disc/MLCC Leaded Cap’s


Image Description
MEAN WELL IRM-02-5
AC/DC Power Modules 2W 5V 400mA 85-305Vin PCB Encap
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments LM2903P
Analog Comparators Dual Diff
Vishay CCF07180KGKE36
Metal Film Resistors - Through Hole 1/4watt 180Kohms 2% Rated to 1/2watt
Vishay CCF071M00GKE36
Metal Film Resistors - Through Hole 1/4watt 1Mohms 2% Rated to 1/2watt
Vishay CCF07220RJKE36
Metal Film Resistors - Through Hole 1/4watt 220ohms 5% Rated to 1/2watt
Vishay CCF07470KGKE36
Metal Film Resistors - Through Hole 1/4watt 470Kohms 2% Rated to 1/2watt
Vishay SFR25H0001001FR500
Metal Film Resistors - Through Hole 1/2W 1Kohms 1% SFR25H series
Ametherm SL15 10006
Inrush Current Limiters 15mm 10ohms 6A INRSH CURR LIMITER
Vishay CCF07100KJKE36
Metal Film Resistors - Through Hole 1/4watt 100Kohms 5% Rated to 1/2watt