C0603X7R0J472K030BA

TDK
810-C0603X7R0J472K0A

C0603X7R0J472K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C0603X7R1C472K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,455

Stock:

19,455 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.026 $0.26
$0.015 $1.50
$0.012 $12.00
$0.01 $25.00
$0.009 $90.00
Full Reel (Order in multiples of 15000)
$0.008 $120.00
$0.007 $315.00
$0.006 $540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C0603X7R1C472K030BA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 16VDC 4.7nF 10% X7R 0.3mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
6.3 VDC
X7R
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X7R0J472KT00NN C0603X7R0J472KT C0603X7R0J472KT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
YAGEO RP0402BRD072K2L
Thin Film Resistors - SMD 1/16Wa 2.2K Ohm 0.1% 0402 AEC-Q200
YAGEO RP0603BRD071KL
Thin Film Resistors - SMD 1/10 Wat 1K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD0747KL
Thin Film Resistors - SMD 1/10 Wa 47K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD0782KL
Thin Film Resistors - SMD 1/10 Wa 82K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0805BRD07100KL
Thin Film Resistors - SMD 1/8 Wa 100K Ohm 0.1% 0805 AEC-Q200
Wurth Elektronik 74408053100
Power Inductors - SMD WE-HEPC 10 uH 1.2 A 140mOhms AEC-Q200
Texas Instruments TPS55288QWRPMRQ1
Switching Voltage Regulators 36-V, 16-A buck-boost converter with I2C control, AEC-Q100 qualified
Texas Instruments OPA182IDBVR
Precision Amplifiers Highest-precision, 36-V, 5-MHz, single, low-noise, zero-drift, MUX-friendly amplifier
TDK CGA3E3X5R1H105M080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 1uF X5R 20% AEC-Q200
TDK CGB3C1X5R0J106M065AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0603 6.3V 10uF X5R 20% T: 0.65mm