ACM1513-551-2PL-TLHF

TDK
810-ACM1535512PLTLHF

ACM1513-551-2PL-TLHF

Mfr.:

Description:
Common Mode Chokes / Filters 550ohms 10A 0.004ohm Common Mode Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39,592

Stock:

39,592 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.16 $2.16
$1.54 $15.40
$1.25 $125.00
Full Reel (Order in multiples of 500)
$1.11 $555.00
$1.05 $1,050.00
$1.02 $2,550.00
$1.00 $5,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
ACM
PCB Mount
SMD/SMT
2 Channel
1.1 uH
550 Ohms
10 A
4 mOhms
- 40 C
+ 85 C
6052 (1513 metric)
15 mm
13 mm
6 mm
Reel
Cut Tape
MouseReel
Common Mode Filters
Common Mode Filter for Power Line
Brand: TDK
Product Type: Common Mode Chokes
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 0.110760 oz
USHTS:
8548000000
CNHTS:
8504500000
TARIC:
8548909099
CAHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ACM Common Mode Filters

TDK ACM Common Mode Filters feature excellent common mode impedance and noise suppression in a compact case. The low profile and small size make these TDK common mode filters optimal for surface mounting. ACM series devices are designed as a power line noise countermeasure for electronic equipment. The product line now includes ACM-E Common Mode Filters for high-speed differential signal line and general signal line uses. ACM-E devices are downsized, low height wound type chip common mode filters that maintain required common mode filter characteristics.

Image Description
Hirose Electric DF12NB(5.0)-30DP-0.5V(51)
Board to Board & Mezzanine Connectors CONN HDR 30POS SMD G
Hirose Electric U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
TDK ACM12V-701-2PL-TL00
Common Mode Chokes / Filters 80V 8A 700ohms AEC-Q200
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
TDK ACM1211-701-2PL-TL01
Common Mode Chokes / Filters 700ohms @ 100MHz
Samsung Electro-Mechanics CL32B106KBJNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1210
Broadcom Limited HSMF-C127
Standard LEDs - SMD Chip,Triclr, RGB
Cree LED XPEBBL-L1-0000-00201
High Power LEDs - Single Color Blue, 485nm max
Kobiconn 151-108-RC
Test Plugs & Test Jacks LG GRN TERM