GRM033C80J563KE15D

Murata Electronics
81-GRM33C80J563KE15D

GRM033C80J563KE15D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.056 uF 6.3 VDC 10% 0201 X6S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 52,678

Stock:

52,678 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.017 $0.17
$0.008 $0.80
$0.005 $5.00
$0.004 $10.00
Full Reel (Order in multiples of 15000)
$0.004 $60.00
$0.003 $270.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.056 uF
6.3 VDC
X6S
10 %
0201
0603
0.3 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
Standard
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 56 nF
Capacitance - pF: 56000 pF
Class: Class 2
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Voltage Rating AC: -
Width: 0.3 mm
Unit Weight: 0.000012 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


GRM/GCM/GRT MLCCs

Murata Electronics GRM/GCM/GRT Multi-Layer Ceramic Capacitors (MLCCs) provide a high dielectric constant in a smaller size with a higher capacitance value. The GRM series includes low-voltage, medium voltage, and high voltage ceramic capacitors. The GCM automotive ceramic capacitors offer higher resistance of solder-leaching due to the Ni-barrier termination and are applicable for reflow and flow soldering. The Murata GRT monolithic ceramic capacitors are designed for infotainment, feature Sn-plated external electrodes, and offer excellent solderability.

Murata GRM MLCCs


GRM General Purpose Ceramic Capacitors

Murata GRM General Purpose Ceramic Capacitors achieve large capacity and a small size in a multilayer structure. The series offers high reliability with no polarity and is both RoHS and REACH compliant. Tin (Sn) plating is applied to the external electrodes with excellent solderability. Murata GRM General Purpose Ceramic Capacitors provide a capacitance range of 0.1pF to 330μF and a wide voltage range of 2.5VDC to 3150VDC. Applications include line filters and ringer detectors, diode-snubber circuits for switching power supplies, DC-DC converters, clamp snubber circuits, decoupling and smoothing circuits, as well as tuning circuits, oscillating circuits, and high-frequency filter circuits.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

GRM Medium Voltage Ceramic Capacitors

Murata GRM Medium Voltage Ceramic Capacitors are high capacitance capacitors capable of operating at high voltage levels (250V) and a C0G temperature coefficient. Sn-plated external electrodes realize good solderability. The GRM capacitors permit flow or reflow soldering, and other types with reflow soldering only. Murata GRM Medium Voltage Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies and for use online filters and ringer detectors for telephones, facsimiles, and modems.

Image Description
Wurth Elektronik 784231261
Common Mode Chokes / Filters WE-CNSA 0805 0.367uH36Ohms 300mA AEC-Q200
Qorvo QPL9058TR7
RF Amplifier 0.5-6.0 GHz Ultra LNA
Hirose Electric U.FL-2LPHF6-068N2T-A-35
RF Cable Assemblies
ECS ECS-.327-CDX-2216
Crystals 32.768 KHz CL 7 pF TOL +/-20 ppm -40 +85 C, 1.6 x 1.0 x 0.5 mm -40 +85 C ESR 80K O RoHS
TE Connectivity CONMMCX013
RF Connectors / Coaxial Connectors MMCX Connector Jack, Female Socket 50Ohm Board Edge, Cutout; Surface Mount Solder
Wurth Elektronik 436333033816
Tactile Switches WS-TASU Tact Switch Push Type Blk 160gf
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
CUI Devices TS04-66-43-BK-160-SMT
Tactile Switches 6 x 6 mm, 4.3 mm Act Height, 160 gf, Black, Surface Mount, SPST,
STMicroelectronics LDL1117S33R
LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator
STMicroelectronics STM32F103C8T6TR
ARM Microcontrollers - MCU 32BIT Cortex M3 USB 7 TIMERS 2 ADCS CAN