GRM188R61E475KE15D

Murata Electronics
81-GRM188R61E475KE5D

GRM188R61E475KE15D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 25V 10% 0603

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,941

Stock:

25,941 Can Ship Immediately
Quantities greater than 25941 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.33 $0.33
$0.226 $2.26
$0.136 $13.60
$0.087 $87.00
Full Reel (Order in multiples of 4000)
$0.077 $308.00
$0.07 $560.00
$0.067 $1,608.00
$0.064 $3,072.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.33
Min:
1
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
25 VDC
X5R
10 %
0603
1608
0.8 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 4700 nF
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


GRM/GCM/GRT MLCCs

Murata Electronics GRM/GCM/GRT Multi-Layer Ceramic Capacitors (MLCCs) provide a high dielectric constant in a smaller size with a higher capacitance value. The GRM series includes low-voltage, medium voltage, and high voltage ceramic capacitors. The GCM automotive ceramic capacitors offer higher resistance of solder-leaching due to the Ni-barrier termination and are applicable for reflow and flow soldering. The Murata GRT monolithic ceramic capacitors are designed for infotainment, feature Sn-plated external electrodes, and offer excellent solderability.

Murata GRM MLCCs


GRM General Purpose Ceramic Capacitors

Murata GRM General Purpose Ceramic Capacitors achieve large capacity and a small size in a multilayer structure. The series offers high reliability with no polarity and is both RoHS and REACH compliant. Tin (Sn) plating is applied to the external electrodes with excellent solderability. Murata GRM General Purpose Ceramic Capacitors provide a capacitance range of 0.1pF to 330μF and a wide voltage range of 2.5VDC to 3150VDC. Applications include line filters and ringer detectors, diode-snubber circuits for switching power supplies, DC-DC converters, clamp snubber circuits, decoupling and smoothing circuits, as well as tuning circuits, oscillating circuits, and high-frequency filter circuits.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

GRM Medium Voltage Ceramic Capacitors

Murata GRM Medium Voltage Ceramic Capacitors are high capacitance capacitors capable of operating at high voltage levels (250V) and a C0G temperature coefficient. Sn-plated external electrodes realize good solderability. The GRM capacitors permit flow or reflow soldering, and other types with reflow soldering only. Murata GRM Medium Voltage Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies and for use online filters and ringer detectors for telephones, facsimiles, and modems.

Image Description
Broadcom Limited ACPL-M60L-500E
15MBd 15k V/us
KEMET C0603C105K3PACTU
25V 1uF X5R 0603 10%
Diodes Incorporated 1N4148W-13-F
400mW 100Vrrm 4ns
Texas Instruments LF353DR
Dual JFET Op Amp
Wurth Elektronik 691321100002
WR-TBL 300VAC 10A 2P Straight
Wurth Elektronik 691321100004
WR-TBL 300VAC 10A 4P Straight
Panasonic ERJ-3EKF6200V
0603 620ohms 1% AEC-Q200
Panasonic ERJ-3EKF2003V
0603 200Kohms 1% AEC-Q200
Panasonic ERJ-P03F1002V
0603 10Kohms 0.2W 1% AEC-Q200
Wurth Elektronik 691311700103
WR-TBL 300VAC 20A 3P Vertical