81252

Desco
809-81252
81252

Mfr.:

Description:
Adhesive Tapes Shielding Tape Grid 1" x 118ft

In Stock: 13

Stock:
13
Can Ship Immediately
On Order:
38
Expected 6/18/2026
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$10.01 $10.01
$9.50 $95.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
RoHS:
Tapes
ESD Warning, Anti-Static
Brand: Desco
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 2 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
CNHTS:
3919109900
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.