81222

Desco
809-81222
81222

Mfr.:

Description:
Adhesive Tapes TAPE, WESCORP, CLEAR, ESD, 1IN x 36YDS, 1IN PAPER CORE

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.19 $4.19

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
Adhesive Type: Rubber
Brand: Desco
Color: Clear
Description/Function: Wescorp Antistatic Cellulose Tape
Length - in: 36 yd
Length - mm: 32.92 m
Material: Cellulose
Product: Tapes
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.06 mm
Type: Anti-Static
Width - in: 1 in
Width - mm: 25.4 mm
Unit Weight: 2 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.