68111

Desco
809-68111
68111

Mfr.:

Description:
Anti-Static Control Products STATIC DISSIP HOT PROCESS GLOVE MED

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.19 $25.19
$23.93 $239.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Color: Blue
Length: 254 mm
Material: Polyester
Product: Gloves
Product Type: Anti-Static Control Products
Size: Medium
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Anti-Static
Unit Weight: 1.343999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
6216005420
TARIC:
4015190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.