09193

Desco
809-09193
09193

Mfr.:

Description:
Anti-Static Control Products ADAPTER, CORD, COILED, JEWEL, MAGSNAP-MAGGROUND

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.89 $3.89
$3.69 $36.90

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Black
Description/Function: Statfree Floor Mat
Length: 40 ft
Material: Rubber
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 40 ft x 48 in x 0.06 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Jewel
Type: Floor Mat
Width: 1.2192 m
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.