511R-28J

API Delevan
807-511R-28J

511R-28J

Mfr.:

Description:
RF Inductors - Leaded 2uH 5% .8ohm MoldUnshield Coil TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 562

Stock:

562 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 562 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.48 $2.48
$2.28 $22.80
$1.49 $149.00
$1.33 $665.00
Full Reel (Order in multiples of 1000)
$1.12 $1,120.00
$1.11 $2,220.00
$1.09 $10,900.00
25,000 Quote
Product Attribute Attribute Value
API Delevan
Product Category: RF Inductors - Leaded
RoHS:  Details
Molded
Axial
Unshielded
2 uH
5 %
530 mA
800 mOhms
-
- 55 C
+ 125 C
33
PCB Mount
9.53 mm
-
-
3.96 mm
Phenolic
511R
Reel
Cut Tape
Application: RF
Brand: API Delevan
Core Type: Wirewound
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 140 MHz
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Part # Aliases: 511R-28J T1000
Unit Weight: 0.021164 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Vishay K331K15X7RF53H5G
Multilayer Ceramic Capacitors MLCC - Leaded 50V 330pF 10% X7R e3 Auto
Analog Devices Inc. LT1084CT#PBF
LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs
WeEn Semiconductors BTA420-800BT,127
Triacs _3Q Hi-Com Triac
Murata LQW2UAS1R0F00L
RF Inductors - SMD 1 UH 1%
TE Connectivity YR1B1M0CC
Metal Film Resistors - Through Hole 1MOhm 1/4W 15PPM
onsemi MC7809CTG
Linear Voltage Regulators 9V 1A Positive
onsemi KSP13TA
Darlington Transistors NPN Si Transistor Epitaxial Darlington
Microchip PIC16F84A-20/P
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz PDIP18
Newhaven Display NHD-0208BZ-FSW-GBW-33V3
LCD Character Display Modules & Accessories STN- GRAY Transfl 58.0 x 32.0
Vishay BFC237075683
Film Capacitors .068uF 10% 63volts

FEATURED PRODUCTS
API DELEVAN