STX-3100-3C

Kycon
806-STX-3100-3C

STX-3100-3C

Mfr.:

Description:
Phone Connectors 3.5mm PCB STEREO BLK 3P THREADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 397

Stock:

397 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.51 $15.10
$1.44 $144.00
$1.31 $327.50
$1.20 $600.00
$1.03 $1,030.00
$0.963 $2,407.50
$0.915 $4,575.00
$0.894 $8,940.00
Product Attribute Attribute Value
Kycon
Product Category: Phone Connectors
RoHS:  Details
3.5 mm, 1/8 in
Female
3 Position
Through Hole
Not Switched
Solder Pin
Nickel
24 VDC
-
Right Angle
STX-3100
Bulk
Brand: Kycon
Color: Black
Contact Material: Brass
Contact Rating: 300 mA
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Unit Weight: 0.082736 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TDK ICS-40800
MEMS Microphones Dual Port Analog Microphone with Very High Dynamic Range
Infineon IM68A130V01XTMA1
MEMS Microphones
Vishay NFR25H0001500JR500
Metal Film Resistors - Through Hole 150 OHM 5% 100PPM 1/2W
Microchip ATTINY826-SFR
8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC20, Ind 125C, Green, T&R
Keystone Electronics 629
Cylindrical Battery Contacts, Clips, Holders & Springs AAA N NEG BATT CONT
Neutrik NYS215-U
Phone Connectors 1/4" MONO JACK REAN CHROME FERRULE & NUT
onsemi LM833DR2G
Audio Amplifiers Lo Noise Audio Dual Industrial Temp
Lite-On 6N138S
High Speed Optocouplers Darlington 100KBd Transistor Output
Diotec Semiconductor 2N3904
Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, NPN
KEMET UA2-5NJ
Low Signal Relays - PCB KEMET, UA2, Relays, Signal