PHE840MK5330MK03R17

KEMET
80-PHE840MK5330MK03

PHE840MK5330MK03R17

Mfr.:

Description:
Safety Capacitors 280 VAC 0.033uF 20% LS=7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,997

Stock:

6,997 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.359 $3.59
$0.309 $30.90
$0.229 $114.50
$0.191 $191.00
$0.172 $344.00
$0.16 $1,600.00
$0.154 $3,850.00
$0.147 $7,350.00
Product Attribute Attribute Value
KEMET
Product Category: Safety Capacitors
RoHS:  Details
Safety Film Capacitors
Radial
Polypropylene (PP)
0.033 uF
280 VAC
760 VDC
20 %
2 Pin
7.5 mm
Straight
- 55 C
+ 105 C
X2
10 mm
5 mm
11 mm
PHE840M
Tray
Brand: KEMET
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 0.031661 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532250010
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Electromagnetic Interference Suppression Capacitor

KEMET's Electromagnetic Interference Suppression Capacitors meet EN/IEC 60384-17:2005 standards and are subdivided into two groups, X and Y. X Capacitors are for use in positions where a failure of the capacitor would not expose anybody to the danger of electric shock. Y Capacitors are for use in positions where a failure of the capacitor could expose somebody to a dangerous electric shock.

PHE840E, PHE840M Suppression Film Capacitors

KEMET PHE840E and PHE840M Suppression Film Capacitors are Class X2 EMI suppressors that offer small dimensions that include low-profile capacitors. The PHE840E series from KEMET features a new improved design with a capacitance range of 0.01µF to 10µF, a rated voltage of 300VAC 50/60Hz, and an operating temperature range of -55°C to +105°C. The PHE840M series capacitors offer a capacitance range of 0.01µF to 10.0µF, a rated voltage of 275/280VAC, and an operating temperature range of -55°C to +105°C. KEMET PHE840E and PHE840M Suppression Film Capacitors are metallized polypropylene capacitors that are used worldwide as electromagnetic interference suppressors in all X2 and across-the-line applications.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. EMI/RFI Suppression Capacitors include the following series: R41, R41-T, R46, R47, F862, PME271M, PME264, PME271Y, SMP253, PME271E, PZB300, PHZ9004, R49, PHE844, PHE845, P278, PME295, P295, F861, F871, F872, F873, F881, F862, and P278. 

Image Description
Wurth Elektronik 860021374027
WCAP-ATG5 22uF 400V 40%
Renesas Electronics AT25XE161D-MAHN-T
16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash
CUI Devices CFM-4020CF-275-306
dc axial fan, 40 mm square, 20 mm, 24 Vdc, omniCOOL, 7500 RPM, 9.38 CFM
Texas Instruments TMUX1101DBVR
3-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel precision switch (active low) 5-SOT-23 -40 to 125
Chip Quik NC191
Smooth Flow Tack Flux No-Clean in a 10cc syringe w/plunger & tip
Panasonic ERJ-UP3D1000V
AEC-Q200
TDK B32923P3474K000
305VAC 0.47uF 10% LS=22.5mm MKP X2
Chemi-Con EKHS451VSN151MP30S
150uf 450V
Kycon STX-3542-5N-G-TR
3.5mm Stereo Jack SMT 5 Pin
Bourns CMP0603-FX-1004ELF
1M OHM 1% 1/4W TC100