SR30-10PM-6P(71)

Hirose Connector
798-SR3010PM6P71

SR30-10PM-6P(71)

Mfr.:

Description:
Standard Circular Connector 6P M STRT SOLDR PLUG CABLE CON SCREW LOCK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  Details
Connectors
6 Position
Pin (Male)
10
Wire
Solder
Gold
SR30
Brand: Hirose Connector
Current Rating: 1 A
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 100 V
USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99