TMDP0200

Tektronix
795-TMDP0200
TMDP0200

Mfr.:

Description:
Test Probes Differential PROBE; 200 MHZ TekVPI DIFFERENTIAL MEDIUM VOLTAGE PROBE;TMPD0200

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$3,337.31 $3,337.31
10 Quote

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
RoHS:  
Differential Probe
High Voltage Probe
Brand: Tektronix
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: TekVPI
Unit Weight: 2.362 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908911
CNHTS:
9030900090
CAHTS:
9030900000
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage Differential Probes

Tektronix High-Voltage Differential Probes allow users to safely and accurately make floating measurements. They are used for measuring the voltage difference between two test points where neither test point is at ground. These probes can be used for signals up to 6000V and bandwidths up to 200MHz. The devices have several options for connectivity, including a BNC interface (P5200A probes), TekVPI® interface (TMDP and THDP series probes), and a TekProbe® interface (P5202A, P5205A, and P5210A series probes). Tektronix High-Voltage Differential Probes are ideal for making non-ground referenced, floating, or isolated measurements because of their common-mode rejection capability. Other applications include switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design and service, as well as power device evaluation.