TL705

Tektronix
795-TL705
TL705

Mfr.:

Description:
Test Leads 2X4 Wire Ohm Precision Test Leads

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$158.91 $158.91
$142.11 $1,421.10
$136.64 $3,416.00
$132.08 $6,604.00
100 Quote

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Leads
RoHS:  
Test Lead
DMM Plug
Brand: Tektronix
Current Rating: 500 mA
Description/Function: 2 X 4 Twz Ohms Test Leads for Use with DMM4040 and DMM4050
Features: 2 X 4 Wire Ohm 1000 V Precision Test Lead
Maximum Operating Temperature: + 55 C
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 2.847984 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
CNHTS:
9030900090
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEKTRONIX