VLMU3500-385-060

Vishay Semiconductors
78-VLMU3500-385-060

VLMU3500-385-060

Mfr.:

Description:
High Power LEDs - Single Color UV 385nm 780mW InGaN 3.4V 30 degree

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Vishay
Product Category: High Power LEDs - Single Color
RoHS:  Details
UV LEDs (Ultraviolet)
SMD/SMT
SMD-2
385 nm
Ultraviolet (UVA)
700 mA
3.4 V
780 mW
Dome
Water Clear
VLMU3500
Reel
Cut Tape
Brand: Vishay Semiconductors
Height: 2.9 mm
Length: 3.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: VLMU
Viewing Angle: 30 deg
Width: 3.5 mm
Unit Weight: 0.036516 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99