4N37

Vishay Semiconductors
78-4N37

4N37

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out

Datasheet:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,134

Stock:

4,134
Can Ship Immediately

On Order:

6,000
Expected 25-Oct-23

Factory Lead-Time:

37
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.391 $3.91
$0.298 $29.80
$0.23 $230.00
$0.199 $398.00
$0.183 $1,830.00
$0.176 $8,800.00
100,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
100 %
-
50 mA
1.7 V
30 V
100 mA
-
-
-
6 V
70 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.014110 oz
USHTS:
8541498000
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541400091
KRHTS:
8541409029
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay IRFP450PBF
MOSFET 500V N-CH HEXFET
Texas Instruments CD4013BE
Flip Flops Dual CMOS
KYOCERA AVX TAP105M035SCS
Tantalum Capacitors - Solid Leaded 35V 1uF 20% ESR=8 Ohm
Vishay 1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 2.5mm L/S
NKK Switches B12AB
Toggle Switches ON-NONE-ON SPDT
STMicroelectronics L78L06ABZ
Linear Voltage Regulators 6.0V 0.1A Positive
Texas Instruments LM336Z-5.0/NOPB
Voltage References 5.0V Ref Diode
Panasonic ECQ-E2183KB
Film Capacitors 250VDC 0.018uF 10% MPET L/S=5mm
Aries Electronics 16-675-191T
Headers & Wire Housings DIP PROGRAM HEADERS 16 PINS
Central Semiconductor 2N6668 PBFREE
Bipolar Transistors - BJT PNP Pwr Darlington