4N25

Vishay Semiconductors
78-4N25

4N25

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out

Datasheet:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,507

Stock:

20,507 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.391 $3.91
$0.259 $25.90
$0.20 $200.00
$0.176 $352.00
$0.17 $4,080.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
20 %
-
60 mA
1.5 V
70 V
100 mA
500 mV
2 us
2 us
5 V
150 mW
- 55 C
+ 100 C
4N2x
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 20 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.012346 oz

USHTS:
8541498000
CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541400091
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Texas Instruments LM358DR
Operational Amplifiers - Op Amps Dual Op Amp
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Texas Instruments NE555P
Timers & Support Products Precision
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-4
IC & Component Sockets 16P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-1
IC & Component Sockets 6P DIP SKT 300 CL LADDER
Texas Instruments LM358P
Operational Amplifiers - Op Amps Dual Op Amp
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 2N3904BU
Bipolar Transistors - BJT NPN Transistor General Purpose
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction