74LVC257AD,118

Nexperia
771-LVC257AD118

74LVC257AD,118

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 74LVC257AD/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,183

Stock:

3,183 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.40 $4.00
$0.299 $29.90
$0.244 $122.00
$0.189 $189.00
Full Reel (Order in multiples of 2500)
$0.165 $412.50
$0.144 $1,440.00
$0.136 $3,400.00
$0.134 $6,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  Details
Decoders, Encoders, Multiplexers & Demultiplexers
74LVC
8 Input
4 Output
2.9 ns
1.2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Nexperia
Function: Multiplexer
Height: 1.45 mm
High Level Output Current: - 24 mA
Length: 10 mm
Logic Type: Multiplexer
Low Level Output Current: 24 mA
Number of Circuits: Quad
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Current: 50 mA
Output Voltage: 5.5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 100 nA
Technology: CMOS
Width: 4 mm
Part # Aliases: 935260678118
Unit Weight: 0.023492 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Image Description
Nexperia 74LVC245AD,118
Bus Transceivers 74LVC245AD/SOT163/SO20
Nexperia 74LVC573AD,118
Latches 74LVC573AD/SOT163/SO20
onsemi MC74LCX07DR2G
Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain
Texas Instruments CD74HCT30M96
Logic Gates Hi-Speed CMOS Logic 8-Input NAND Gate
Texas Instruments SN74LVC245ANSR
Bus Transceivers Tri-State Octal Bus
Texas Instruments SN74LVC573ADWR
Latches Octal Trans D-Type Latch
Nexperia 74HCT30D,653
Logic Gates 74HCT30D/SOT108/SO14
Texas Instruments SN74LVC573ANSR
Latches Octal Transp DType Latch
Nexperia 74HCT30D-Q100J
Logic Gates 74HCT30D-Q100/SOT108/SO14
Texas Instruments SN74CBTD3861DWR
Digital Bus Switch ICs 10Bit FET Bus Switch W/Level Shifting