74LVC245AD,118

Nexperia
771-74LVC245AD-T

74LVC245AD,118

Mfr.:

Description:
Bus Transceivers 74LVC245AD/SOT163/SO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 71,573

Stock:

71,573 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.391 $3.91
$0.326 $32.60
$0.292 $146.00
$0.261 $261.00
Full Reel (Order in multiples of 2000)
$0.226 $452.00
$0.222 $2,220.00
$0.215 $5,160.00
$0.214 $10,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
Product Category: Bus Transceivers
RoHS:  Details
74LVC
LVTTL
LVTTL
3-State
- 24 mA
24 mA
8 ns
3.6 V
1.2 V
- 40 C
+ 125 C
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Nexperia
Function: Bus Transceiver
Height: 2.45 mm
Length: 13 mm
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Circuits: 8
Operating Supply Voltage: 1.2 V to 3.6 V
Pd - Power Dissipation: 500 mW (1/2 W)
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Quiescent Current: 100 nA
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Width: 7.6 mm
Part # Aliases: 935211510118
Unit Weight: 0.009408 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Image Description
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Nexperia 74LVC573AD,118
Latches 74LVC573AD/SOT163/SO20
onsemi MC74LCX07DR2G
Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain
Texas Instruments SN74LVC573ADWR
Latches Octal Trans D-Type Latch
Nexperia 74HCT30D,653
Logic Gates 74HCT30D/SOT108/SO14
Nexperia 74LVC257AD,118
Encoders, Decoders, Multiplexers & Demultiplexers 74LVC257AD/SOT109/SO16
Texas Instruments SN74LVC573ANSR
Latches Octal Transp DType Latch
Nexperia 74HCT30D-Q100J
Logic Gates 74HCT30D-Q100/SOT108/SO14
Texas Instruments SN74CBTD3861DWR
Digital Bus Switch ICs 10Bit FET Bus Switch W/Level Shifting