TQ2-5V

Panasonic Industrial Devices
769-TQ2-5V

TQ2-5V

Mfr.:

Description:
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 68

Stock:

68
Can Ship Immediately

On Order:

11,020
Expected 09-Nov-23

Factory Lead-Time:

56
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.18 $2.18
$1.85 $18.50
$1.81 $90.50
Product Attribute Attribute Value
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  Details
Tube
Communications Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
300 mA, 500 mA, 1 A, 2 A
1 A
1 A
28.1 mA
Non-Latching
140 mW
Solder Pin
15 dB
0.6 dB
Brand: Panasonic Industrial Devices
Coil Resistance: 178 Ohms
Contact Form: DPDT (2 Form C)
Contact Material: Silver (Ag) with Gold Plating
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 0.052911 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410030
CNHTS:
8536411090
CAHTS:
8536410011
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Image Description
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Panasonic TQ2-24V
Low Signal Relays - PCB 1A 24VDC DPDT NON-LATCHING PCB
Molex 501646-1800
Headers & Wire Housings IGRID 18P RECPT HSG DUL ROW POS LOK
Molex 501646-3200
Headers & Wire Housings IGRID 32P RECPT HSG DUL ROW POS LOK
Molex 501646-4000
Headers & Wire Housings IGRID 40P RECPT HSG DUL ROW POS LOK
Molex 55932-0230
Headers & Wire Housings 2.0 WtB Plg Hsg Assy sy Str W/O Boss 2Ck
Aavid 529802B02500G
Heat Sinks Heat Sink, TO220, Vertical, 3.7 Degree C/W, 2.67mm Hole, 38.1x18.29x3.17mm
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Aavid 513002B02500G
Heat Sinks Heat Sink, TO220, Vertical, 13.4 Degree C/W, 2.67mm Hole, 25.4x34.92x12.7mm
Keystone Electronics MS27249-3B1
Circuit Board Hardware - PCB Military Terminal Board - 5 Terms