NHD-0420D3Z-NSW-BBW-V3

Newhaven Display
763-0420D3ZNSWBBW-V3

NHD-0420D3Z-NSW-BBW-V3

Mfr.:

Description:
LCD Character Display Modules & Accessories STN - Blue Transm White LED Bklght

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,258

Stock:

1,258 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.58 $27.58
$25.93 $129.65
$24.27 $242.70
$22.88 $1,144.00
$21.78 $2,178.00
$20.67 $6,201.00
$20.60 $10,300.00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
Transmissive
20 x 4
98 mm x 60 mm x 13.5 mm
76 mm x 25.2 mm
STN Negative
Side LED White
I2C, RS-232, SPI
Blue
5 V
D3Z
Bulk
Brand: Newhaven Display
Character Size - H x W: 4.75 mm x 2.95 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Character Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: LCD
Unit Weight: 2.469177 oz
This functionality requires JavaScript to be enabled.
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

NHD Serial LCD Character Display Modules

Newhaven Display NHD Serial LCD Character Display Modules features a blue screen and a white LED backlight or a yellow screen with a green backlight. It provides 2 to 4 lines of 20 characters each and 5x8 pixels with a cursor, with a transmissive or transflective display mode. The modules use a built-in PIC 16F690 LCD controller for serial communication. This display offers I2C, SPI, and RS232 serial interfaces that require a +5.0V power supply and are RoHS compliant.

Image Description
Newhaven Display NHDev Development Board
Display Development Tools LCD Development Brd 100 mm x 95 mm
Image Description
Vishay SI2369DS-T1-BE3
MOSFET P-CHANNEL 30-V (D-S)
Schurter 3-110-838
Power Line Filters FMAD CP FILT 3PH+N 1ST 20A 520VAC ST HP
Toshiba SSM6N7002KFU,LF
MOSFET Small-signal MOSFET 2in1 ESD Protected
Newhaven Display NHD-0216K3Z-NSW-BBW-V3
LCD Character Display Modules & Accessories 2 x 16 STN-BLUE 80.0 x 36.0
Newhaven Display NHD-0420D3Z-FL-GBW-V3
LCD Character Display Modules & Accessories 4 x 20 STN-GRAY 98.0 x 60.0
Nexperia 74HC595BQ,115
Counter Shift Registers 74HC595BQ/SOT763/DHVQFN16
Analog Devices Inc. AD7799BRUZ-REEL
Analog to Digital Converters - ADC 3 Channel, 24-Bit SD ADC, PGA & REF IC
Newhaven Display NHD-0216K3Z-FL-GBW-V3
LCD Character Display Modules & Accessories 2 x 16 STN-GRAY 80.0 x 36.0
STMicroelectronics STM32L475VGT6
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash , USB OTG, DFSDM
Murata MEV1S2405SC
Isolated DC/DC Converters - Through Hole 1W 24-5V SIP SINGLE DC/DC