See an Error?

M2118-3005-AL

RAF Electronic Hardware
761-M2118-3005-AL

M2118-3005-AL

Mfr.:

Description:
Standoffs & Spacers M3X0.5 M/F 23mm AL Stdoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 698

Stock:

698 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.851 $8.51
$0.726 $18.15
$0.688 $34.40
$0.635 $63.50
$0.616 $123.20
$0.598 $358.80
$0.543 $543.00
$0.525 $1,365.00
Product Attribute Attribute Value
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  Details
Standoffs
Hex Metric
M3 x 0.5
23 mm
Aluminum
4.5 mm
-
Male / Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 200
Subcategory: Hardware
Part # Aliases: M2118-3005-AL-0
Unit Weight: 0.046400 oz
This functionality requires JavaScript to be enabled.
USHTS:
7616101000
TARIC:
8547200090
ECCN:
EAR99

4.5mm Hex Female and Male-Female Standoffs

RAF Electronic Hardware 4.5mm hex standoffs are suitable for basic PCB mounting. The 4.5mm hex standoffs are available in female and male-female styles, thread sizes m2.5 x 0.45 and m3 x 0.5, length ranges from 5mm to 25mm, and a choice of metals including aluminum, stainless steel, and nylon. The RAF Electronic Hardware 4.5mm hex standoffs are RoHS compliant.

Image Description
Vishay MCA1206MD4704BP100
Thin Film Resistors - SMD 1/4W 4,7Mohms 0.1%
Texas Instruments ADS7828E/250
Analog to Digital Converters - ADC 12Bit 50KSPS I2C Lo-Pwr 8Ch MUX
Molex 45130-0401
Rectangular Cable Assemblies Nano-Fit 4CKT CBL ASSY DR 150MM BLK
Analog Devices Inc. ADM3101EARQZ
RS-232 Interface IC 3.3V 1 Driver 1 Reciever Tranciever 15kV
Amphenol RTS616NDCG
Standard Circular Connector Dust Cap Plug SZ 16
Wurth Elektronik 760308100111
Wireless Charging Coils WE-WPCC Transm Extnd 6.3uH .04Ohm Ai-A11
Molex 105300-2200 (Cut Strip)
Headers & Wire Housings NF Term F Gld 0.38um 20-22A Cut Strip 100
Harwin R30-3001702
Standoffs & Spacers M3 x 17mm HEX 5mmA/F 6mm ML/FML NICKEL
Wurth Elektronik 686615152001
FFC / FPC Jumper Cables WR-FFC 1mm Type 1 15P 152mm length
RAF Electronic Hardware M2113-3005-AL
Standoffs & Spacers M3X0.5 M/F 18mm AL Stdoff