INT043BTFT-TS

Displaytech
758-SINT043BTFT-TS

INT043BTFT-TS

Mfr.:

Description:
TFT Displays & Accessories 4.3" TFT 272X480 RGB Intgrtd Drvr w/Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 50   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.14 $3,757.00
Product Attribute Attribute Value
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT LCD Displays
Transmissive
4.3 in
HVGA
272 x 480
MCU
Without Touch Panel
95.04 mm x 53.86 mm
116.2 mm x 69.7 mm
17 V
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 40 mA
Operating Temperature Range: - 20 C to + 70 C
Product Type: TFT Displays
Factory Pack Quantity: 50
Subcategory: Displays
Part # Aliases: SINT043BTFT-TS
                    
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15
This functionality requires JavaScript to be enabled.
USHTS:
8524111000
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Integrated TFT Display Modules

Displaytech Integrated TFT Display Modules are integrated display modules based upon TFT displays with 160px x 128px, 320px x 240px, 272px x 480px, or 480px x 800px RGB resolution. The TFT modules are each mounted on a PCB on which is mounted a RAIO RA8872 or a Solomon SSD1961/3 controller with integrated touch screen control and PWM driving circuit for the LED backlight. Displaytech Integrated TFT Display Modules are automatically initialized upon power up by an on-board controller circuit.