BD7682FJ-LB-EVK-402

ROHM Semiconductor
755-BD7682FJLBEVK402

BD7682FJ-LB-EVK-402

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for BD7682FJ-LBE2

In Stock: 3

Stock:

3 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$469.63 $469.63
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  Details
Evaluation Kits
AC/DC Primary/Secondary Side Controller - Flyback
400 VAC to 600 VAC
24 V
BD7682FJ-LB
BD7x
Brand: ROHM Semiconductor
Description/Function: Evaluation board for BD7682FJ-LB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BD7682FJ
USHTS:
8543709860
CNHTS:
8543709990
TARIC:
8473302000
ECCN:
EAR99

BD7682FJ-LB-EVK-402 Evaluation Board

ROHM BD7682FJ-LB-EVK-402 Evaluation Board evaluates the BD7682FJ-LB low noise quasi-resonant DC/DC converter control IC. The ROHM IC is ideal for AC/DC converters in applications like industrial equipment, AC adapters, and household appliances.

Image Description
ROHM Semiconductor SCT2H12NZGC11
MOSFET 1700V 3.7A N-MOSFET Silicon Carbide SiC
ROHM Semiconductor BD7682FJ-LBE2
AC/DC Converters DC/DC Converter Quasi-Resonant