36DY103F100CB2A

Vishay
75-36DY103F100CB2A

36DY103F100CB2A

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Screw Terminal 100V 10000uF

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:

13
Can Ship Immediately

On Order:

36
Expected 20-May-24
Quantities greater than 49 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.57 $69.57
$67.78 $677.80
$66.44 $2,391.84
$65.41 $7,064.28
252 Quote
Product Attribute Attribute Value
Vishay
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS:  Details
Aluminum Electrolytic Capacitors
10000 uF
100 VDC
- 10 %, + 50 %
14.8 mOhms
- 40 C
+ 85 C
64 mm
79 mm
28.6 mm
2000 Hour
14.5 A
36DY
Bulk
Brand: Vishay
Capacitance - uF: 10000 uF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Termination Style: Screw
Type: Aluminum Capacitors + 85 C Large Can
Unit Weight: 11.605133 oz
USHTS:
8532220085
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL203138229E3
Aluminum Electrolytic Capacitors - Axial Leaded 63V 22uF -10% +50%
Littelfuse 0521002.YAT1L
Cartridge Fuses FUSE 75V FA PICO II 2A AECQ
Vishay MAL213838109E3
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 63V 20% Axial
Panasonic ECA-1EHG222
Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 25V ELECT NHG RADIAL
Littelfuse 0251002.MRT1L
Fuses with Leads - Through Hole 125V 2A
Texas Instruments LM1458N/NOPB
Operational Amplifiers - Op Amps DUAL OPERATIONAL AMP
Cornell Dubilier 477TTA063M
Aluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% LYTICS/IC
Cornell Dubilier 477TTA100M
Aluminum Electrolytic Capacitors - Axial Leaded 470uF 100V 20% LYTICS/IC
Vishay MAL212028101E3
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial
JKL Components 51
Lamps 7.5V .22A