1C10Z5U104M050R

Vishay
75-1C10Z5U104M050R

1C10Z5U104M050R

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 2.5mm L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,545

Stock:

10,545 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.32 $0.32
$0.154 $1.54
$0.097 $9.70
$0.082 $82.00
Full Reel (Order in multiples of 2500)
$0.072 $180.00
$0.068 $680.00
$0.065 $1,625.00
$0.061 $3,050.00
$0.057 $5,700.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.27
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
1C10
Radial
0.1 uF
50 VDC
Z5U
20 %
2.54 mm
Conformally Coated
- 10 C
+ 85 C
General Type MLCCs
-
6.35 mm
5.08 mm
3.175 mm
Reel
Cut Tape
Brand: Vishay
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Lead Diameter: 0.508 mm
Operating Temperature Range: - 10 C to + 85 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Temperature Coefficient / Code: Z5U
Type: Radial Leads
Voltage Rating: 50 V
Unit Weight: 0.029041 oz
                    
VISHAY/SPRAGUE RADIALL DIPPED CAPACITORS
Series 1C, 2C, 3C, AND 9C

Due to acquisition of another manufacturing plant, Vishay
plans on substituting dipped radial capacitors. There will
be no effect on reliability, quality, and/or performance of
the components. The Series that will be substituted is the
BC Components K series dipped Radial Capacitors.

Vishay will no longer make Z5U temperature coefficient.
Replacement for the Z5U will be upgraded to X7R temperature
coefficient.

Label will contain add p/n XXXXXXXXXXXX

Samples are available.

Please contact a Mouser Sales Representative for more
information.



5-0805-99
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay K105K20X7RF53H5G
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF 10% X7R e3 Auto
Cree LED C4SMA-GGY-CU2W37A1
Standard LEDs - Through Hole Green LED 527nm 4-mmOval, 1672-3885mcd
Analog Devices Inc. DS1233-5+
Supervisory Circuits 5V EconoReset
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
Bourns 4609X-101-103LF
Resistor Networks & Arrays 9pins 10Kohms Bussed
Texas Instruments SN74HCT138N
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder
YAGEO CFR-25JR-52-2K2
Carbon Film Resistors - Through Hole 2.2K ohm 1/4W 5%
Vishay K102K15X7RH53L2
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 100volts 10% X7R 2.5mm LS
TDK FG28C0G1H390JNT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 39pF C0G 5% LS:5mm