CR-175

Bivar
749-CR-175

CR-175

Mfr.:

Description:
LED Mounting Hardware LED Clip and Ring 5mm Nylon Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,061

Stock:

16,061 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.267 $2.67
$0.153 $15.30
$0.119 $119.00
$0.109 $272.50
$0.093 $930.00
$0.089 $2,225.00
$0.086 $4,300.00
$0.083 $8,300.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounting Clips and Rings
T-1 3/4 (5 mm)
Nylon
Black
Bulk
Brand: Bivar
Outside Diameter: 7.9 mm, 9.3 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 0.022187 oz

USHTS:
8547200000
CNHTS:
3926909090
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Infineon PVG612PBF
60V 1 Form A PhotoVoltaic Rly
VCC 4304MC
LED MOUNTING CLIP 2 PC PART BLACK
TE Connectivity T4030014041-000
M8 MLE PNL REAR 4POS STR
Cinch Connectivity Solutions 108-0903-001
BANANA JACK BLACK BU-31602-0
BIVAR CR-174
LED Clip and Ring 5mm Nylon Black
Phoenix Contact 1406240
SAC-4P- 2.0-542/M8 FS BK
SparkFun Electronics COM-10820
LED - RGB Clear Common Anode
Kingbright WP7113ID5V
Red 625nm Diffused 30mcd
KOA Speer MF1/4DCT52R1500F
150ohms 1% 100PPM
TE Connectivity 1-534206-0
REC 2X10P VRT T/H