593D106X9016A2TE3

Vishay / Sprague Logo
74-593D106X9016A2TE3

593D106X9016A2TE3

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10uF 16volts 10% A case Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0

On Order:

1,598
Expected 8/24/2020
8,000
4,000
Expected 1/4/2021
4,000
Expected 2/15/2021

Factory Lead-Time:

28
Weeks
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.70 $0.70
10 $0.516 $5.16
100 $0.354 $35.40
500 $0.28 $140.00
1,000 $0.236 $236.00
Full Reel (Order in multiples of 2000)
2,000 $0.205 $410.00
4,000 $0.192 $768.00
10,000 $0.186 $1,860.00
24,000 $0.181 $4,344.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Vishay
Tantalum Capacitors - Solid SMD
RoHS:  Details
593D
10 uF
16 VDC
10 %
1.7 Ohms
1206
3216
A Case
1.8 mm
- 55 C
+ 85 C
Cut Tape
MouseReel
Reel
SMD/SMT
Length: 3.2 mm
Product: Tantalum Solid Low ESR Commercial Grade
Type: Molded
Width: 1.6 mm
Brand: Vishay / Sprague
Leakage Current: 1.6 uA
Product Type: Tantalum Capacitors
Ripple Current: 0.21 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: TANTAMOUNT
Part # Aliases: 593D106X9016A2WE3
Unit Weight: 0.000571 oz
products found.
To show similar products, select at least one checkbox
USHTS:
8532210050
CAHTS:
8532210010
CNHTS:
8532211000
JPHTS:
8532210002
KRHTS:
8532210000
MXHTS:
85322101
TARIC:
8532210000
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

593D Tantalum SMT ESR Capacitors

The Vishay / Sprague 593D Solid Tantalum SMT Low ESR Capacitors are part of the Vishay TANTAMOUNT® product line. The 593D series feature a molded case in five case codes and are available in 100% matte tin, standard, or tin/lead. The Vishay / Sprague 593D Solid Tantalum SMT Low ESR Capacitors offer capacitance tolerances of ±5%, ±10%, and ±20% and a voltage rating of 4VDC to 50VDC.

Image Mfr. Part # Description Stock
Microchip MCP73831T-2ACI/OT Also Bought Image MCP73831T-2ACI/OT
Battery Management
98,607
KEMET C0603C103K5RACTU Also Bought Image C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT
2,010,626
FTDI FT232RL-REEL Also Bought Image FT232RL-REEL
USB Interface IC
77,302
Microchip MCP1703-3302E/DB Also Bought Image MCP1703-3302E/DB
LDO Voltage Regulators
9,635
Analog Devices Inc. AD8656ARZ Also Bought Image AD8656ARZ
Precision Amplifiers
929
FCI / Amphenol 10118194-0001LF Also Bought Image 10118194-0001LF
USB Connectors
35,324
Vishay VLMTG1300-GS08 Also Bought Image VLMTG1300-GS08
Standard LEDs - SMD
71,052
KEMET C0805C105K4RACTU Also Bought Image C0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT
438,685
KEMET C0805C106K8RACTU Also Bought Image C0805C106K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT
188,192
RECOM ROF-78E5.0-0.5SMD-R Also Bought Image ROF-78E5.0-0.5SMD-R
Non-Isolated DC/DC Converters
1,228