TG5032SGN 40.0000M-CBGHNAB

Epson Timing
732-5032SGN4MCBGHNAB

TG5032SGN 40.0000M-CBGHNAB

Mfr.:

Description:
TCXO Oscillators TG5032SGN 40.0000M-CBGHNAB: TCXO MHZ 3.3V +/-0.28PPM -40-85C O/E ACTIVEHIGH BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.35 $20.35
$19.00 $190.00
$18.66 $933.00
$16.95 $1,695.00
$16.82 $4,205.00
$16.65 $8,325.00
1,000 Quote
Product Attribute Attribute Value
Epson
Product Category: TCXO Oscillators
RoHS:  Details
TCXO
Clipped Sine Wave
TG-5032
Bulk
Brand: Epson Timing
Factory Pack Quantity: 1
Subcategory: Oscillators
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Image Description
Littelfuse 1210L600SLWR
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
Sensirion SHT35A-DIS-B2.5kS
Board Mount Humidity Sensors RH/ T Sensor, Automotive certified
Mini-Circuits CBP4-836C+
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
STMicroelectronics LPS28DFWTR
Board Mount Pressure Sensors Dual full-scale 1260hPa 4060hPa absolute digital output barometer waterresistant
Toshiba 74VHCV245FT
Bus Transceivers CMOS LOGIC IC SERIES
Microchip MCP6S93-E/UN
Special Purpose Amplifiers 2-Chan. 10 MHz SPI
Analog Devices Inc. ADN4650BRSZ
Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx
Analog Devices Inc. LT8364HDE#PBF
Switching Voltage Regulators L IQ Boost/SEPIC/ Inv Conv w/ 4A, 60V Sw
Vishay CRCW04020000Z0EDC
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use
TDK C1608X7R1C105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm