See an Error?

IPD042P03L3 G

726-IPD042P03L3G

IPD042P03L3 G

Mfr.:
Infineon Technologies

Description:
MOSFET P-Ch -30V 70A DPAK-2 OptiMOS P3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

Infineon Technologies IPD042P03L3GATMA1
Infineon Technologies
MOSFET TRENCH <= 40V
Product Attribute Attribute Value
Infineon
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
30 V
70 A
3.5 mOhms
- 20 V, + 20 V
2 V
175 nC
- 55 C
+ 175 C
150 W
Enhancement
OptiMOS
OptiMOS P3
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 65 S
Height: 2.3 mm
Length: 6.5 mm
Product Type: MOSFET
Rise Time: 167 ns
Factory Pack Quantity: 2500
Subcategory: MOSFETs
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 89 ns
Typical Turn-On Delay Time: 21 ns
Width: 6.22 mm
Part # Aliases: IPD42P3L3GXT SP000473922 IPD042P03L3GBTMA1
Unit Weight: 0.011640 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Infineon IRS10752LTRPBF
Gate Drivers Hi Side Gate Driver Single Channel