T93YA201JT20

Vishay / Sfernice
72-T93YA-J-200

T93YA201JT20

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 200 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 474

Stock:

474 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.77 $2.77
$2.11 $21.10
$1.94 $194.00
$1.53 $765.00
$1.46 $1,460.00
$1.30 $3,250.00
$1.23 $6,150.00
$1.17 $11,700.00
25,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS:  Details
T93
PC Pin
Multiturn
21
200 Ohms
Top Crossed Slot
500 mW (1/2 W)
250 V
5 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 155 C
Tube
Brand: Vishay / Sfernice
Element Type: Cermet
Height: 9.8 mm
Length: 9.7 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Industrial Grade
Width: 5 mm
Unit Weight: 0.028925 oz

USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
ECCN:
EAR99

T93 3/8" Square Multi-Turn Cermet Trimmers

Vishay / Sfernice T93 3/8" Square Multi-Turn Cermet Trimmers feature a small size of 3/8" x 3/8" x 3/16" to meet the compact needs of PC board mounting. The series is available in five versions, which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. These industrial-grade trimmers meet tests according to CECC 41000 or IEC 60393-1, and the cermet resistive element delivers excellent operational stability. Other features include a 0.5W power rating at +70°C, <2% contact resistance variation, and IP67 protection. Vishay / Sfernice T93 3/8" Square Multi-Turn Cermet Trimmers operate in a temperature range from -55°C to +125°C.

Image Description
Molex 39-00-0039
SOCKET 24-18AWG BULK
Molex 39-01-2040
4 CKT RCPT HOUSING
Lite-On LTL-4231N
Green Diffused
onsemi BD139G
1.5A 80V 12.5W NPN
onsemi BD14016S
PNP Epitaxial Sil
Vishay CCF5568R1FKE36
1/4watt 68.1ohms 1% Rated to 1/2watt
Vishay CCF5575R0FKE36
1/4watt 75ohms 1% Rated to 1/2watt
WIMA MKS2D022201A00KO00
0.022 uF 100 VDC 0.1
WIMA MKS2D031001A00KA00
0.1 uF 100 VDC 10%
Vishay PR01000101002JR500
1watt 10Kohms 5%